MS27496E11B35SA L/C

Heilind Number:EDA355-036-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-501

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for high-performance applications, this connector features 36 positions spread across two rows, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it provides precise alignment on your board. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your setup with this essential component for efficient board-to-board connections.