MS27496E11B35SD L/C

Heilind Number:EDA355-036-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust Copper Alloy contact material, ensuring reliable conductivity. With a dual-row layout and 36 positions, it offers ample connectivity options for your electronic components. The UL 94V-0 Thermoplastic Polyester housing provides superior durability, while its black color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. The .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity game with this essential component.