355-036-556-512

Heilind Number:EDA355-036-556-512
Manufacturer:EDAC
Manufacturer Number:355-036-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-512

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for high performance, it boasts a dual-row design with 36 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with a maximum amperage of 5 A. The straight mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.