MS27496E11B4PD L/C

Heilind Number:EDA355-036-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-578

Detailed Description

Enhance connectivity within PCB assemblies with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 36 positions, it offers ample room for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while a 5A amperage rating supports high-power applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic setups. Explore our selection of connectors for more essential components to streamline your PCB designs.