355-038-500-212

Heilind Number:EDA355-038-500-212
Manufacturer:EDAC
Manufacturer Number:355-038-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both aesthetic appeal and robust performance. Featuring two rows and a total of 38 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in our Connector for dependable and high-quality board-to-board connections.