MS27496E11B5S L/C

Heilind Number:EDA355-038-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-500-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5A amperage rating and copper alloy contact material, it ensures secure power transmission. Boasting a dual-row layout with 38 positions at a .156-inch pitch, it offers ample space for your connections. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.