355-038-500-507

Heilind Number:EDA355-038-500-507
Manufacturer:EDAC
Manufacturer Number:355-038-500-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-500-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-500-507

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 38 positions, it offers ample room for efficient data transfer. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .14-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it easy to install, saving valuable space on your PCB. Trust in this essential component for seamless board-to-board connections in your electronic devices.