355-038-500-512

Heilind Number:EDA355-038-500-512
Manufacturer:EDAC
Manufacturer Number:355-038-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-500-512

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for flawless PCB connectivity, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5 A. Featuring a total of 38 positions, this connector guarantees seamless integration for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.