MS27496E11B98PC L/C

Heilind Number:EDA355-038-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a maximum amperage of 5 A, it's perfect for handling power-intensive tasks. Featuring two rows of copper alloy contacts, each spaced at .156 inches, this connector provides seamless communication between boards. With a total of 38 positions, it offers ample room for intricate circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this indispensable connector, a must-have for any professional setup.