MS27496E11B98SA L/C

Heilind Number:EDA355-038-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide seamless integration into your board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.