MS27496E11B98SD L/C

Heilind Number:EDA355-038-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-258

Detailed Description

Enhance connectivity in your electronic systems with our durable Card Edge Connector. Designed for high performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in demanding environments. Upgrade your PCB setup with this essential connector for efficient and secure connectivity.