MS27496E11B99PA L/C

Heilind Number:EDA355-038-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-278

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a row spacing of .14 inches and a pitch of .156 inches, this connector offers seamless integration for your electronic components. The copper alloy contact material guarantees secure and efficient transmission, while its 38 positions and 2 rows provide ample connectivity options. Whether for commercial or industrial use, its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs.