MS27496E11B99PB L/C

Heilind Number:EDA355-038-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-501

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its double-row configuration with 38 positions ensures optimal performance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your system with this essential component.