MS27496E11B99SA L/C

Heilind Number:EDA355-038-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 38 positions spaced at a pitch of .156 inches and a row spacing of .14 inches, it offers ample connectivity options for your circuitry. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Ideal for applications in the technology and electronics industries, this Card Edge Connector is a must-have for your PCB assembly projects.