MS27496E11B99SB L/C

Heilind Number:EDA355-038-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. The connector offers two rows of 38 positions each, with a contact material of Copper Alloy for efficient power transmission. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise and secure connections on your PCB. Its straight mount orientation further simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.