355-038-520-512

Heilind Number:EDA355-038-520-512
Manufacturer:EDAC
Manufacturer Number:355-038-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-520-512

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy integration into your circuitry. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Choose this straight-mount orientation connector for seamless board-to-board connections that meet your design requirements. Elevate your PCB assembly with this essential component.