MS27496E11F35PB L/C

Heilind Number:EDA355-038-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. With a sleek black finish and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also guarantees optimal performance. Featuring two rows and a total of 38 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in this high-quality component to meet your connectivity needs with ease and efficiency.