MS27496E11F35PC L/C

Heilind Number:EDA355-038-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance for your electronic projects. Featuring two rows of 38 positions each, with a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration onto your boards. With a compact and straight mount orientation, it's perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.