MS27496E11F35S L/C

Heilind Number:EDA355-038-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of applications. With a current rating of 5 A, it offers efficient power transmission. The Copper Alloy contacts provide optimal conductivity, while the two rows of 38 positions allow for versatile connectivity options. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for demanding environments. Its black color and straight mount orientation make it easy to identify and install. Upgrade your board-to-board connections with this essential component.