MS27496E11F35SB L/C

Heilind Number:EDA355-038-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures optimal conductivity. This connector boasts a double row design with 38 positions, offering ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any circuit board setup.