MS27496E11F35SC L/C

Heilind Number:EDA355-038-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5 A of current, this connector offers a total of 38 positions for extensive connectivity options. The precise pitch of .156 inches and row spacing of .14 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Trust in this connector for secure and efficient data transmission in your electronic projects.