MS27496E11F35SD L/C

Heilind Number:EDA355-038-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-278

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration on PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety in operation. Featuring two rows of 38 positions each, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity and reliability. With a pitch of .156 inches and row spacing of .14 inches, it is compatible with a wide range of devices. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connectivity solutions with this essential component.