MS27496E11F4P L/C

Heilind Number:EDA355-038-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-501

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 38 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs.