MS27496E11F4PD L/C

Heilind Number:EDA355-038-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-507

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a two-row configuration, with a total of 38 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various operating conditions. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections on your PCB. Its straight mount orientation makes installation a breeze, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficient functionality. Perfect for board-to-board applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.