355-038-521-512

Heilind Number:EDA355-038-521-512
Manufacturer:EDAC
Manufacturer Number:355-038-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-512

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, ideal for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in a range of environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row, 38-position layout with a .156-inch pitch and .14-inch row spacing offers precise alignment for seamless assembly. Engineered for versatility, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.