MS27496E11F4SB L/C

Heilind Number:EDA355-038-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-568

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it offers 38 positions for secure attachment. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a contact material of Copper Alloy, it facilitates efficient transmission of signals. Operating at temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Its straight mount orientation and a pitch of .156 in make installation hassle-free. Trust in this connector to deliver a steady amperage of 5 A, meeting your power needs effortlessly. Perfect for various applications, it is a must-have for any electronics enthusiast or professional. Explore its potential and elevate your projects to new heights.