MS27496E11F4SD L/C

Heilind Number:EDA355-038-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-201

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The two rows of contact points, made of Copper Alloy, offer efficient power transfer at 5 A amperage. With a pitch of .156 in and row spacing of .14 in, it guarantees precise alignment for up to 38 positions. Designed for straight mount orientation, it simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.