MS27496E11F5PA L/C

Heilind Number:EDA355-038-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .14 inches, it facilitates seamless board-to-board connections. The straight mount orientation and 38 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.