MS27496E11F5PB L/C

Heilind Number:EDA355-038-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With two rows of 38 positions each, it offers ample connectivity options for your circuits. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation facilitates easy installation, making it an essential component in your electronic projects.