355-038-555-212

Heilind Number:EDA355-038-555-212
Manufacturer:EDAC
Manufacturer Number:355-038-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution for your electronic projects. This connector boasts a bold black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your connectivity with this essential component.