MS27496E11F5SA L/C

Heilind Number:EDA355-038-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-268

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. The connector features two rows of 38 copper alloy contact positions, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating smoothly within a wide temperature range from -40 to 105 °C, it's a versatile component suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.