MS27496E11F5SD L/C

Heilind Number:EDA355-038-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-502

Detailed Description

Upgrade your electronic connections with our double-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material made of Copper Alloy, it guarantees reliable conductivity. The connector offers 38 positions with a pitch of .156 inches, ideal for high-density applications. Its straight mount orientation and compact design make it easy to install and save space. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.