| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27496E11F98P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-038-555-503 |
MS27496E11F98P L/C
| Heilind Number: | EDA355-038-555-503 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27496E11F98P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this 2-row Card Edge Connector. Designed for durable performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable power transmission. With 38 positions and a pitch of .156 inches, it offers ample space for seamless integration. The black color and straight mount orientation add a sleek and professional touch to your assembly. Operable in temperatures ranging from -40 to 105 °C, it guarantees stable operation even in harsh conditions. Upgrade your electronics with this essential component.

