MS27496E11F98PB L/C

Heilind Number:EDA355-038-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-507

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimized performance, this connector features 38 positions spread across two rows, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is facilitated for seamless integration. The copper alloy contact material and a 5A amperage rating provide reliable power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and comprehensive functionality make it a vital component in your PCB assembly process. Explore our range of connectors for high-quality solutions in electronic connectivity.