MS27496E11F98PD L/C

Heilind Number:EDA355-038-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-558

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environmental conditions. The Copper Alloy contact material provides optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Whether for industrial equipment or electronic devices, its straight mount orientation allows for easy installation, making it a must-have component for your projects. Elevate your connection standards with this essential component.