MS27496E11F98S L/C

Heilind Number:EDA355-038-555-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-555-568

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 38 positions for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Perfect for a wide range of applications, it's a must-have component for your connectivity needs.