MS27496E11F98SB L/C

Heilind Number:EDA355-038-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-201

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and dual rows for increased versatility, it offers reliable power transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .14 inches, it provides precise and efficient connections. Boasting 38 positions, this connector accommodates a wide range of applications. Its straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for board-to-board PCB connections, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.