MS27496E11F98SC L/C

Heilind Number:EDA355-038-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers optimal conductivity for your applications. Featuring a pitch of .156 inches and a row spacing of .14 inches, it allows for efficient signal transmission. The straight mount orientation and 38 positions make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial needs. Trust in its quality construction for secure and stable board-to-board connections.