MS27496E11F98SD L/C

Heilind Number:EDA355-038-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features 38 positions spread across two rows, ensuring seamless communication between circuit boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current, making it perfect for power-intensive applications. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise alignment and secure attachment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the field or a hobbyist, this Card Edge Connector is an essential addition to your toolkit, ensuring reliable and efficient connectivity for your projects.