MS27496E11F99P L/C

Heilind Number:EDA355-038-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-204

Detailed Description

Enhance your circuit board connectivity with our Black Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing for durability. Designed for high-performance applications, this connector boasts a current rating of 5 A and is equipped with Copper Alloy contacts for reliable signal transmission. With two rows and 38 positions, it offers ample connectivity options, while the .156 inch pitch and .14 inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse electronic setups. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Explore seamless connectivity solutions with our Card Edge Connector.