355-038-556-212

Heilind Number:EDA355-038-556-212
Manufacturer:EDAC
Manufacturer Number:355-038-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 38 positions each, it offers seamless integration for your circuit boards. The Copper Alloy contact material ensures reliable and efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Ideal for various applications, it is a must-have in any electronics toolbox.