MS27496E11F99PC L/C

Heilind Number:EDA355-038-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-258

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimum functionality, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 38 positions, it provides ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing guarantee precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this reliable and versatile Card Edge Connector.