MS27496E11F99PD L/C

Heilind Number:EDA355-038-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-268

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission, while the 38 positions cater to multiple connections. Suitable for straight mounting orientation, it guarantees seamless integration onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance and reliability.