MS27496E11F99S L/C

Heilind Number:EDA355-038-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-278

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 38 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .14-inch row spacing allow for seamless integration with your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Trust in this straight-mount orientation connector to deliver consistent power and data connectivity. Upgrade your board-to-board connections with this essential component.