MS27496E11F99SA L/C

Heilind Number:EDA355-038-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-501

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts, it offers a high amperage of 5 A, perfect for efficient power transmission. The .156 inch pitch and .14 inch row spacing accommodate precise PCB connections, while the 38 positions allow for versatile configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for demanding environments. Upgrade your PCB connectivity with this essential component.