MS27496E11F99SD L/C

Heilind Number:EDA355-038-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-504

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable performance in any environment. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows with 38 positions each, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.