355-038-556-512

Heilind Number:EDA355-038-556-512
Manufacturer:EDAC
Manufacturer Number:355-038-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-038-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-512

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and efficient operation. With two rows of 38 positions, it offers ample connectivity options for seamless integration on PCBs. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.