MS27496E13B35PB L/C

Heilind Number:EDA355-038-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-568

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a 2-row configuration with 38 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme environments, with an impressive amperage rating of 5A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic projects. Upgrade your system's connectivity with our top-of-the-line Card Edge Connector.