MS27496E13B35PC L/C

Heilind Number:EDA355-038-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-556-578

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 38 positions, it offers ample connectivity options for your devices. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .14 inches, it facilitates easy and precise connections. Its straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Take your PCB assembly to the next level with this essential component.