MS27496E13B35PD L/C

Heilind Number:EDA355-040-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board, while the 40 positions allow for seamless integration. Engineered for versatility, it boasts a Straight mount orientation, with an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Stay connected with confidence using this high-quality Card Edge Connector.